Schneider Electric Fuse Switch Disconnector, 3 Pole, 63A Max Current

Antal (1 enhet)*

3 592,05 kr

(exkl. moms)

4 490,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 592,05 kr

*vägledande pris

RS-artikelnummer:
119-451
Tillv. art.nr:
LV481403
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Number of Poles

3

Maximum Current

63A

Series

FuPacT

COO (Country of Origin):
FR
The Schneider Electric switch disconnector fuse, FuPacT GSD63 is a reliable and efficient solution for equipment protection, monitoring, and control. With a range of features and certifications, it ensures safe and secure operation in various applications.

3 poles switch disconnector fuse with DIN NH000 fuse type
Suitable for isolation according to EN/IEC 60947-3 standards
3 NO contacts type for efficient performance
Mechanical durability of 10000 cycles for long-lasting use
IP20 degree of protection for electrical shock protection
Green Premium product with REACh and RoHS compliance

relaterade länkar