Schneider Electric Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS-artikelnummer:
- 119-385
- Tillv. art.nr:
- LV481443
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
12 682,41 kr
(exkl. moms)
15 853,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12 682,41 kr |
*vägledande pris
- RS-artikelnummer:
- 119-385
- Tillv. art.nr:
- LV481443
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Series | FuPacT | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
Series FuPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric switch disconnector fuse is a high-quality product designed for equipment protection, monitoring, and control. With a rated operational voltage of 690V AC, it offers reliable performance in various applications. The product is certified to meet EN/IEC standards for safety and durability, ensuring peace of mind for users.
Three-pole switch disconnector fuse with DIN NH2 fuse type for efficient power distribution
Visible break indicator for easy maintenance and monitoring
Provision for padlocking with 3 padlocks for added security
Mechanical durability of 8000 cycles for long-lasting performance
Environmental protection with IP20 degree and IK07 degree for safe operation
Visible break indicator for easy maintenance and monitoring
Provision for padlocking with 3 padlocks for added security
Mechanical durability of 8000 cycles for long-lasting performance
Environmental protection with IP20 degree and IK07 degree for safe operation
relaterade länkar
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Switch Disconnector 400A Fuse Current
- Schneider Electric Switch Disconnector 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current