Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS-artikelnummer:
- 110-313
- Tillv. art.nr:
- LV480856
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
2 288,81 kr
(exkl. moms)
2 861,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 288,81 kr |
*vägledande pris
- RS-artikelnummer:
- 110-313
- Tillv. art.nr:
- LV480856
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Series | FuPacT | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Series FuPacT | ||
- COO (Country of Origin):
- DE
The Schneider Electric FuPacT direct 185mm busbar screws M12 fuse switch-disconnector is a reliable and efficient device suitable for equipment protection, monitoring, and control. With impressive features such as visible break indicators, high breaking capacity, and various operational current ratings, this product ensures optimal performance in demanding applications.
Separate fuse monitor signalling function for enhanced safety
Rated operational voltage for versatile application
Rated short-time withstand current ensures durable performance
Convenient mounting support on vertical busbars for easy installation
Rated operational voltage for versatile application
Rated short-time withstand current ensures durable performance
Convenient mounting support on vertical busbars for easy installation
relaterade länkar
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current