Mersen 25A Rail Mount Fuse Holder, 1P, 500V ac
- RS-artikelnummer:
- 371-0283
- Tillv. art.nr:
- X305000K
- Tillverkare / varumärke:
- Mersen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
Varje
110,52 kr
(exkl. moms)
138,15 kr
(inkl. moms)
Varje
42,48 kr
(exkl. moms)
53,10 kr
(inkl. moms)
- RS-artikelnummer:
- 371-0283
- Tillv. art.nr:
- X305000K
- Tillverkare / varumärke:
- Mersen
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
| Brand | Mersen | |
| Current Rating | 25A | |
| Voltage Rating | 500V ac | |
| Number of Poles | 1 | |
| Case Material | Thermoplastic | |
| Välj alla | ||
|---|---|---|
Brand Mersen | ||
Current Rating 25A | ||
Voltage Rating 500V ac | ||
Number of Poles 1 | ||
Case Material Thermoplastic | ||
Fuse Holders for Encapsulated Cartridges
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyds Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units
DIN Rail Mounting
Bureau Veritas and Lloyds Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units
Note
For multi-phase connection kit, see; stock no 8068423
Standards
IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
Approvals
CEI 269-2-1, 947-3, NFC 63210-63001, VDE 0636-1, UNE 20129-21103; Bureau Veritas / Lloyd's Register of Shipping
relaterade länkar
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5mm Fuse 500V ac/dc
- Mersen 32A Rail Mount Fuse Holder for 10 x 38mm Fuse 500V ac
- Mersen 25A Rail Mount Fuse Holder for 8 x 31mm Fuse 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8 x 31mm Fuse 400V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder 500V ac
- Mersen 160A Rail Mount Fuse Holder for 00 Fuse 690V ac
- 25A Fuse Holder for 50 x 22mm Fuse 500V