iMaXX 200A Fuse Holder, 58V
- RS-artikelnummer:
- 288-4540
- Distrelec artikelnummer:
- 300-10-981
- Tillv. art.nr:
- HMD4-MG1
- Tillverkare / varumärke:
- iMaXX
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
59,47 kr
(exkl. moms)
74,34 kr
(inkl. moms)
- RS-artikelnummer:
- 288-4540
- Distrelec artikelnummer:
- 300-10-981
- Tillv. art.nr:
- HMD4-MG1
- Tillverkare / varumärke:
- iMaXX
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
| Brand | iMaXX | |
| Fuse Holder Type | Panel Mount | |
| Current Rating | 200A | |
| Voltage Rating | 58V | |
| Välj alla | ||
|---|---|---|
Brand iMaXX | ||
Fuse Holder Type Panel Mount | ||
Current Rating 200A | ||
Voltage Rating 58V | ||
- COO (Country of Origin):
- TR
The robust combi-holder is designed to securely hold 4 midiOTO fuses and 1 megaOTO fuse. Made of PA 6.6 GF-30 body material, it includes heavy-duty copper buss-bars and a cover for improved terminal protection. With overhang in the cover, this holder ensures durability and safety for your fuses.
Designed to hold 4 midiOTO fuses and 1 megaOTO fuse
Made of PA 6.6 GF-30 body material for durability
Includes heavy-duty copper buss-bars for secure connection
Robust holder with cover for improved terminal protection
Overhang in the cover for enhanced safety
Torque range midiOTO (M5) 2 - 3 Nm, megaOTO (M8) 7 - 9 Nm
Made of PA 6.6 GF-30 body material for durability
Includes heavy-duty copper buss-bars for secure connection
Robust holder with cover for improved terminal protection
Overhang in the cover for enhanced safety
Torque range midiOTO (M5) 2 - 3 Nm, megaOTO (M8) 7 - 9 Nm