iMaXX 20A Fuse Holder for 14.3 x 10.2 x 24.3mm Fuse, 2P, 32V
- RS-artikelnummer:
- 288-4488
- Distrelec artikelnummer:
- 110-29-334
- Tillv. art.nr:
- H1400
- Tillverkare / varumärke:
- iMaXX
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
59,47 kr
(exkl. moms)
74,34 kr
(inkl. moms)
- RS-artikelnummer:
- 288-4488
- Distrelec artikelnummer:
- 110-29-334
- Tillv. art.nr:
- H1400
- Tillverkare / varumärke:
- iMaXX
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
| Brand | iMaXX | |
| Fuse Holder Type | PCB Mount | |
| Range | NormOTO | |
| Fuse Size | 14.3 x 10.2 x 24.3mm | |
| Current Rating | 20A | |
| Voltage Rating | 32V | |
| Number of Poles | 2 | |
| Välj alla | ||
|---|---|---|
Brand iMaXX | ||
Fuse Holder Type PCB Mount | ||
Range NormOTO | ||
Fuse Size 14.3 x 10.2 x 24.3mm | ||
Current Rating 20A | ||
Voltage Rating 32V | ||
Number of Poles 2 | ||
- COO (Country of Origin):
- TW
The normOTO fuse is a reliable circuit protector that allows for easy addition of a protected circuit without any splicing required. Its sturdy body construction and CuZn fuse receptacles ensure durability and safety. With a 1.3mm² (AWG 16) red cable and blue butt connector, this fuse is designed for efficient use in various applications.
Sturdy body construction with PA66 UL 94V-0 material for durability
CuZn fuse receptacles with Sn plating for safety
1.3mm² (AWG 16) red cable with blue butt connector for easy installation
Allows for easily adding a protected circuit without splicing
CuZn fuse receptacles with Sn plating for safety
1.3mm² (AWG 16) red cable with blue butt connector for easy installation
Allows for easily adding a protected circuit without splicing