3M 20A Inline Fuse Holder for 19mm Fuse, 32V
- RS-artikelnummer:
- 237-2879
- Tillv. art.nr:
- 7000006228
- Tillverkare / varumärke:
- 3M
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
28,49 kr
(exkl. moms)
35,61 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 335 enhet(er) levereras från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 5,698 kr | 28,49 kr |
| 25 - 95 | 5,108 kr | 25,54 kr |
| 100 - 245 | 4,66 kr | 23,30 kr |
| 250 + | 4,256 kr | 21,28 kr |
*vägledande pris
- RS-artikelnummer:
- 237-2879
- Tillv. art.nr:
- 7000006228
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Fuse Size | 19mm | |
| Current Rating | 20A | |
| Voltage Rating | 32V | |
| Lead Wire Length | 1.02 → 1.6mm | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Fuse Size 19mm | ||
Current Rating 20A | ||
Voltage Rating 32V | ||
Lead Wire Length 1.02 → 1.6mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TW
3M Inline Fuse Holder, 32V Max Voltage, Self-Stripping - Scotchlok Series - 7000006228
Mounting a fuse directly onto cables in motor vehicle applications? Keep your setup safe with this inline fuse holder from 3M. It lets you install blade-type fuses between power sources and devices, so it's handy for protecting automotive equipment against damaging voltage or current faults. Tin-plated copper alloy contacts offer high conductivity and corrosion resistance, so you can rest assured this component combines strong electrical performance and durability. The self-stripping design takes the hard work out of cable prepping, as you just insert your wire and close the holder.
Features & Benefits
• Holder's PP body insulates to protect against electric shocks
• Handles temperatures up to +105°C for use in harsh environments
• Colour-coded blue for quick identification of wire size
• Handles temperatures up to +105°C for use in harsh environments
• Colour-coded blue for quick identification of wire size
Applications
• Process control
• Automotive manufacture
• Railway applications
• Automotive manufacture
• Railway applications
The 3M™ Scotchlok™ self stripping in line blade type fuse holder 972-A is used to install a blade type automotive fuse between power source and device.
What wire sizes suit this holder?
Connection type wire Connector style insulation displacement Fastener orientation female Insulation material polypropylene Maximum operating temperature 105 degree Celsius Maximum recommended voltage rating 600 V Product colour blue RoHS 2011/65/EU Compliant RoHS EU Comments: RoHS 2011/65/EU compliant without exemption Terminal type fuse
This versatile component accepts wires up to 3.5mm in diameter, so it handles AWG sizes 18 to 14.
relaterade länkar
- 3M 20A Inline Fuse Holder for 19mm Fuse, 32V
- Littelfuse 20A Inline Fuse Holder, 32V dc
- Littelfuse 20A Inline Fuse Holder for ATO Fuse, 32V dc
- Littelfuse 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc
- RS PRO 20A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc
- Littelfuse Inline Fuse Holder for ATO Fuse, 32V dc
- Wickmann 200A Inline Fuse Holder, 32V dc
- Eaton 24A Inline Fuse Holder, 32V dc