Lovato 50A Fuse Holder for 14 x 51mm Fuse, 3P, 690V ac

Antal (1 enhet)*

396,03 kr

(exkl. moms)

495,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
  • Dessutom levereras 12 enhet(er) från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +396,03 kr

*vägledande pris

RS-artikelnummer:
188-1624
Tillv. art.nr:
FB02A3P
Tillverkare / varumärke:
Lovato
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Lovato

Fuse Holder Type

Base Mount

Fuse Size

14 x 51mm

Current Rating

50A

Voltage Rating

690V ac

Number of Poles

3P

Includes Indicator

No

Rail Type

DIN 35 mm

Series

FB

International Protection Rating

IP20

Standards Met

cURus

RoHS-status: Undantagen

COO (Country of Origin):
IT

Lovato Series FB Base Mount Fuse Holder, 14x51mm Fuse Size, IP20 - FB02A3P


This base mount fuse holder is intended for industrial applications, delivering consistent performance in electrical systems. It accommodates a 14x51mm fuse, providing effective protection for circuits operating up to 690V AC. The holder's sturdy construction and IP20 rating make it a suitable option for environments where safety and dependability are essential.

Features & Benefits


• Accommodates standard 14x51mm fuses for versatile usage
• Rated for 50A current to support various applications
• Designed with a 3-pole configuration suitable for three-phase systems
• Easy installation on DIN 35mm rails
• Offers IP20 protection against internal solid objects
• Suitable for industrial settings, promoting safety and performance

Applications


• Utilised within electrical panels for enhanced circuit protection
• Ideal for automation systems requiring reliable fuse integration
• Applied in machinery for stable power distribution
• Used in control cabinets for secure electrical connections

What type of fuse is compatible with this holder?


The holder is compatible with 14x51mm fuses for optimal performance.

How do I install it on a DIN rail?


It can be securely mounted by clipping the unit onto the DIN 35mm rail.

Can it be used in outdoor environments?


Due to its IP20 rating, it is unsuitable for outdoor use.

What are the specifications for operational voltage?


It supports a maximum voltage of 690V AC.

Is it suitable for use in commercial settings?


Yes, while designed for industrial applications, it can also be used in commercial environments.

relaterade länkar