Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac
- RS-artikelnummer:
- 412-863
- Tillv. art.nr:
- 0031.1804
- Tillverkare / varumärke:
- Schurter
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
332,53 kr
(exkl. moms)
415,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 145 enhet(er) från den 22 december 2025
- Dessutom levereras 185 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 66,506 kr | 332,53 kr |
| 25 - 45 | 58,532 kr | 292,66 kr |
| 50 - 245 | 56,538 kr | 282,69 kr |
| 250 + | 43,232 kr | 216,16 kr |
*vägledande pris
- RS-artikelnummer:
- 412-863
- Tillv. art.nr:
- 0031.1804
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| Fuse Holder Type | Panel Mount | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 10A | |
| Voltage Rating | 250V ac | |
| Number of Poles | 1P | |
| Includes Indicator | No | |
| Series | FEU | |
| Cap Style | Manual | |
| Protection Category | PC2 | |
| International Protection Rating | IP40 | |
| Compatible Fuse Diameter | 6.3mm | |
| Gauge Piece Colour | Black | |
| Compatible Fuse Length | 32mm | |
| Terminal Type | Quick Connect, Solder | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
Fuse Holder Type Panel Mount | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 10A | ||
Voltage Rating 250V ac | ||
Number of Poles 1P | ||
Includes Indicator No | ||
Series FEU | ||
Cap Style Manual | ||
Protection Category PC2 | ||
International Protection Rating IP40 | ||
Compatible Fuse Diameter 6.3mm | ||
Gauge Piece Colour Black | ||
Compatible Fuse Length 32mm | ||
Terminal Type Quick Connect, Solder | ||
'SCHURTER' Bayonet Cap, Dual Standard
Fully inaccessible as defined in BS EN 60127-6
Thermoplastic Body
Thermoplastic Body
Approvals
VDE, SEV, SEMKO, UL, CSA,

Schurter FEU Series Fingergrip Panel Mount Fuse Holders
The Schurter FEU series 10A panel mount fuse holder offers current and voltage ratings of 10A and 250VAC respectively. This makes it ideal to use in harsh environments. The body of this holder is made of thermoset material and tin plated copper alloy is used for contact. It has screw type fuse carrier.
Features and Benefits
• Compatible fuse dimension is 6.3mmx32mm
• Low profile fuse holder with insulation walls
• Protection against electric shock
• Solder terminal type
• Soldered connection
• Spring bayonet for fuse insertion and removal
• Low profile fuse holder with insulation walls
• Protection against electric shock
• Solder terminal type
• Soldered connection
• Spring bayonet for fuse insertion and removal
Applications
• Appliances in unattended use
• General circuit protection
• Vehicle electrical circuits
• General circuit protection
• Vehicle electrical circuits
Certifications
• CSA certified
• IEC529 certified
• IP40 rated
• SEMKO approved
• SEV approved
• UL 4248-1 approved
• IEC529 certified
• IP40 rated
• SEMKO approved
• SEV approved
• UL 4248-1 approved
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
relaterade länkar
- Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Schurter 10A Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Schurter 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Schurter 10A Fuse Holder for 6.3 x 32mm Fuse 500V ac
- Schurter 10A PCB Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 500V ac
- Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 600V ac
- Littelfuse 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac