BK Precision 4040B Function Generator, 1e-008MHz Min, 20MHz Max
- RS-artikelnummer:
- 223-1574
- Tillv. art.nr:
- BK4040B
- Tillverkare / varumärke:
- BK Precision
Antal (1 enhet)*
6 683,70 kr
(exkl. moms)
8 354,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 683,70 kr |
*vägledande pris
- RS-artikelnummer:
- 223-1574
- Tillv. art.nr:
- BK4040B
- Tillverkare / varumärke:
- BK Precision
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
| Brand | BK Precision | |
| Maximum Frequency Range Sinewave | 20MHz | |
| Minimum Frequency Range Sinewave | 1e-008MHz | |
| Maximum Frequency Range Triangle/Saw | 2MHz | |
| Model Number | 4040B | |
| Välj alla | ||
|---|---|---|
Brand BK Precision | ||
Maximum Frequency Range Sinewave 20MHz | ||
Minimum Frequency Range Sinewave 1e-008MHz | ||
Maximum Frequency Range Triangle/Saw 2MHz | ||
Model Number 4040B | ||
- COO (Country of Origin):
- TW
Models 4014B and 4040B are versatile sweep function generators, designed with a dual technology architecture combining direct digital synthesis (DDS) and a low-jitter square wave generator. These instruments generate sine, square, and triangle waveforms with high signal precision and stability. Both models provide variable output voltages from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit), linear and logarithmic sweep, AM/FM modulation, and a continuously variable DC offset to inject signals directly into circuits at the correct bias level.
Sine, square, and triangle/ramp waveform generation
Bright color LCD display with waveform preview
Linear and logarithmic sweep
AM/FM modulation
Adjustable duty cycle
Independent DC offset amplifier design allows large offsets on small amplitude (e.g. 10 mV) waveforms
Store and recall instrument settings
Output On/Off button
Internal/external triggering
Gate and burst mode (4040B only)
Built-in counter
USB interface with SCPI-compliant command set
Short circuit and overvoltage protection on all inputs and outputs
Bright color LCD display with waveform preview
Linear and logarithmic sweep
AM/FM modulation
Adjustable duty cycle
Independent DC offset amplifier design allows large offsets on small amplitude (e.g. 10 mV) waveforms
Store and recall instrument settings
Output On/Off button
Internal/external triggering
Gate and burst mode (4040B only)
Built-in counter
USB interface with SCPI-compliant command set
Short circuit and overvoltage protection on all inputs and outputs
relaterade länkar
- BK Precision BK4040B Function Generator 20MHz Max Variable Sweep
- BK Precision 4007B Function Generator 7MHz Max
- BK Precision 4007B Function Generator 7MHz Max, Variable Sweep
- BK Precision 4005DDS Function Generator 5MHz Max
- BK Precision 4011A Function Generator 5MHz Max
- BK Precision 4007B Function Generator 7MHz Max, Variable Sweep - RS Calibration
- BK Precision 4013B Function Generator 12MHz Max, Variable Sweep
- BK Precision 4012A Function Generator 5MHz Max, Variable Sweep