BK Precision 1823B Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 digits Resolution

Antal (1 enhet)*

7 434,56 kr

(exkl. moms)

9 293,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 24 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 434,56 kr

*vägledande pris

RS-artikelnummer:
296-893
Tillv. art.nr:
BK1823B
Tillverkare / varumärke:
BK Precision
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

BK Precision

Maximum Frequency

3GHz

Minimum Frequency

0.001 Hz

Resolution

10 digits

Calibrated

RSCAL

Pulse Width Resolution

20ns

Model Number p

1823B

COO (Country of Origin):
GB
The BK1820B Series Universal Frequency Counters are compact instruments designed for versatile frequency measurements. They’re equipped with a high-quality temperature-compensated internal frequency reference to provide exceptional stability and accuracy, with a low aging rate of ±1 ppm across the entire temperature range.
Featured on the front is a 0.5 in LCD for displaying frequency, period, ratio, pulse width, or event count measurements. Multiple input channels allow for precise measurements across a broad range of frequencies. Input A offers flexible signal conditioning, with configurable coupling (AC or DC), input impedance (1 MΩ or 50 Ω), attenuation (1:1 or 5:1), threshold (fully variable) and active edge. With the BK1826B, an additional input C offers an N-type connector with 50 Ω input impedance and frequency range of 3 GHz to 6 GHz.

3 GHz (BK1823B) and 6 GHz (BK1826B) models
Dedicated microwave channel with N-type connector (BK1826B only)
10-digit display resolution with 0.5 in LCD
±1 ppm time base stability
Internal rechargeable batteries allow for up 24 hours of operating life
Frequency ratio measurement function
Time interval measurement
Remote control with USB (VCOM) interface
Selectable measurement time, 100 s, 10 s, 1 s, and 0.3 s

relaterade länkar