Digilent 6003-410-017 PYNQ-Z1: Python Productivity for Zynq-7000 ARM/FPGA SoC Development Board ADC1410 for Zynq-7000

Mängdrabatt möjlig

Antal (1 enhet)*

3 402,89 kr

(exkl. moms)

4 253,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 11 enhet(er) från den 19 januari 2026
  • Dessutom levereras 7 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 13 402,89 kr
2 - 43 315,65 kr
5 +3 232,88 kr

*vägledande pris

RS-artikelnummer:
184-0474
Tillv. art.nr:
6003-410-017
Tillverkare / varumärke:
Digilent
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Digilent

Product Type

Data Conversion IC Development Tool

Kit Classification

Development Board

Programmable Logic Technology

FPGA

For Use With

Zynq-7000 FPGA SoC, Zynq-7000 ARM

Featured Device

ADC1410

Kit Name

PYNQ-Z1: Python Productivity for Zynq-7000 ARM/FPGA SoC

Standards/Approvals

RoHS

The PYNQ-Z1 board is designed to be used with PYNQ, a new open-source framework that enables embedded programmers to exploit the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. Instead, the APSoC is programmed using Python and the code is developed and tested directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed through their APIs in essentially the same way that the software libraries are imported and programmed. The PYNQ-Z1 board is the hardware platform for the PYNQ open-source framework. The software running on the ARM A9 CPUs includes:Web server hosting the Jupyter Notebooks design environment The IPython kernel and packages Linux Base hardware library and API for the FPGA.

relaterade länkar