TE Connectivity, AMP-LATCH, 2-111623-2 2mm Pitch 44 Way Vertical Female FPC Connector, Vertical Contact

Antal (1 fack med 40 enheter)*

2 481,14 kr

(exkl. moms)

3 101,42 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Bricka(or)
Per Bricka
Per enhet*
1 +2 481,14 kr62,029 kr

*vägledande pris

RS-artikelnummer:
504-845
Tillv. art.nr:
2-111623-2
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Number of Contacts

44

Contact Material

Phosphor Bronze

Pitch

2mm

Mounting Type

Cable Mount

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Vertical

Series

AMP-LATCH

Series Number

2-111623-2

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector offers a reliable and efficient solution for connecting components in compact electronic assemblies. Boasting a low-profile design, this connector features a 2 mm centreline and accommodates 26 positions, ideal for high-density applications. The unique receptacle configuration supports optimal performance in signal applications, such as ribbon cable connectors. This makes it an excellent choice for various industries, from telecommunications to consumer electronics. Engineered for ease of use, the connector employs insulation displacement termination technology, ensuring a durable and secure connection while maintaining space efficiency. With a robust construction that includes gold-plated contacts for enhanced conductivity, this connector is designed to withstand harsh operating conditions with a wide temperature range, making it suitable for demanding environments.

Features a low profile for space-saving designs
Constructed to provide high reliability in signal applications
Utilises insulation displacement technology for ease of installation
Gold-plated contacts enhance conductivity for optimal performance
Allows for a wide operating temperature range to suit various environments
Engineered with a unique receptacle design for improved mating functionality
Compatible with a range of wire sizes, providing versatility in applications
Designed to meet industry standards for assurance of quality and safety

relaterade länkar