Elesta DIN Rail Force Guided Relay, 12 V dc Coil Voltage, 4 Pole, 2 NO/2 NC
- RS-artikelnummer:
- 286-1799
- Tillv. art.nr:
- SMF228-12VDC (H306702)
- Tillverkare / varumärke:
- Elesta
Antal (1 fack med 6 enheter)*
9 547,10 kr
(exkl. moms)
11 933,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Bricka(or) | Per Bricka | Per enhet* |
|---|---|---|
| 1 + | 9 547,10 kr | 1 591,183 kr |
*vägledande pris
- RS-artikelnummer:
- 286-1799
- Tillv. art.nr:
- SMF228-12VDC (H306702)
- Tillverkare / varumärke:
- Elesta
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
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Coil Voltage | 12 V dc | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NO/2 NC | |
| Number of Poles | 4 | |
| Switching Current | 10 A | |
| Coil Power | 1.25W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Series | SMF4 | |
| Contact Material | Copper Silver Nickel | |
| Välj alla | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Coil Voltage 12 V dc | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NO/2 NC | ||
Number of Poles 4 | ||
Switching Current 10 A | ||
Coil Power 1.25W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Series SMF4 | ||
Contact Material Copper Silver Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety DIN Rail module, featuring a relay with forcibly guided contacts compliant with IEC 61810-3 standards. Suitable for Application Type A, it offers protective separation for enhanced safety.
Integration in safety applications according to IEC/EN 62061, ISO/EN 13849 possible
Overvoltage protection in the control unit
relaterade länkar
- Elesta DIN Rail Force Guided Relay 4 Pole, 2 NO/2 NC
- Elesta DIN Rail Force Guided Relay 4 Pole, 2 NO/2 NC
- Elesta DIN Rail Force Guided Relay 3 Pole, 2 NO/1 NC
- Elesta DIN Rail Force Guided Relay 6 Pole, 2 NC/3 NO
- Elesta DIN Rail Force Guided Relay 6 Pole, 4 NO/1 NC
- Elesta PCB Mount Force Guided Relay 2 Pole, DPST
- Elesta PCB Mount Force Guided Relay 2 Pole, DPDT
- Elesta PCB Mount Force Guided Relay SPDT