Schmersal Industrial Duty Momentary Foot Switch - Aluminium Case Material, NC/NO, 4 A Contact Current, 230V Contact
- RS-artikelnummer:
- 206-5917
- Tillv. art.nr:
- 151192630
- Tillverkare / varumärke:
- Schmersal
5 I lager för avsändande samma dag
2 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
3 661,14 kr
(exkl. moms)
4 576,42 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 3 661,14 kr |
- RS-artikelnummer:
- 206-5917
- Tillv. art.nr:
- 151192630
- Tillverkare / varumärke:
- Schmersal
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Schmersal's F 232 used 1 cable entry of M25 x 1.5 and has low operating height of pedal. It has high level of stability and used screw for terminal connector.
Enclosure material aluminium
Protection class IP 65
Protection class IP 65
Specifikationer
Attribute | Value |
---|---|
Foot Switch Type | Momentary Foot Switch |
Series | TFH232-22UEDR |
Contact Configuration | NC/NO |
Switch Operation | Momentary |
Case Material | Aluminium |
Contact Voltage Rating AC | 230V |
Contact Voltage Rating DC | 24V |
Contact Current Rating | 4 A |
Switch Environment | Industrial Duty |
IP Rating | IP65 |