- RS-artikelnummer:
- 136-3186
- Tillv. art.nr:
- 6061500569
- Tillverkare / varumärke:
- Bernstein AG
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
4 177,79 kr
(exkl. moms)
5 222,24 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 177,79 kr |
- RS-artikelnummer:
- 136-3186
- Tillv. art.nr:
- 6061500569
- Tillverkare / varumärke:
- Bernstein AG
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
F1 Series
Professional range of Bernstein IP67 rated limit switches from the F1 series. All models are made from aluminium diecast and are highly reliable and excellent quality.
Features & Benefits
Cable entry: M20 x 1.5
Protection rating IP67
Contact Type: 1NC, 2NO
Aluminium diecast enclosure
Actuator: Foot lever
Protection rating IP67
Contact Type: 1NC, 2NO
Aluminium diecast enclosure
Actuator: Foot lever
Specifikationer
Attribute | Value |
---|---|
Foot Switch Type | Emergency Stop Foot Switch |
Series | F1 |
Contact Configuration | DPDT |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP67 |
Guard Cover | Yes |
Number of Pedals | 1 |
Dimensions | 70 x 220 x 60mm |
Depth | 60mm |
Height | 60mm |
Width | 250mm |
Length | 70mm |