Herga General Purpose Momentary Foot Switch - 16 SWG Mild Steel Case Material, 2 X SPSTN/O, 3 A@ 24 V dc, 3 A@ 250 V ac
- RS-artikelnummer:
- 548-555
- Tillv. art.nr:
- 6289-SB
- Tillverkare / varumärke:
- Herga
47 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 580,09 kr
(exkl. moms)
3 225,11 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 580,09 kr |
- RS-artikelnummer:
- 548-555
- Tillv. art.nr:
- 6289-SB
- Tillverkare / varumärke:
- Herga
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Herga 2 Pedal Footswitch
A range of general purpose dual pedal footswitches from Herga. These footswitches are designed with steel housing for long life and reliability.
Features & Benefits
• Single pole normally open contacts
• Sealed to IPX2
• 3A 24V AC/DC
• Operating temperature: -5°C to +40°C
Supplied with
2 metres of black 4 core cable
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | 2 X SPSTN/O |
Foot Switch Type | Momentary Foot Switch |
Switch Operation | Momentary |
Case Material | 16 SWG Mild Steel |
Contact Voltage Rating AC | 250V |
Contact Voltage Rating DC | 24V |
Contact Current Rating | 3 A@ 24 V dc, 3 A@ 250 V ac |
Switch Environment | General Purpose |
IP Rating | IPX2 |
Contact Material | Silver |
Number of Pedals | 2 |