- RS-artikelnummer:
- 909-3806
- Tillv. art.nr:
- 3M 5952 25mm x 33m
- Tillverkare / varumärke:
- 3M
26 I lager för avsändande samma dag
Inom 5 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 931,68 kr
(exkl. moms)
2 414,60 kr
(inkl. moms)
Enheter | Per unit |
1 - 5 | 1 931,68 kr |
6 - 14 | 1 854,33 kr |
15 + | 1 815,82 kr |
- RS-artikelnummer:
- 909-3806
- Tillv. art.nr:
- 3M 5952 25mm x 33m
- Tillverkare / varumärke:
- 3M
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
3M Foam Tape, Conformable Acrylic Foam Core, Pressure-Sensitive Adhesive - VHB Series - 3M 5952 25mm x 33m
Get your designs to stick together using this foam tape from 3M. It's a versatile option you can use on painted surfaces, as well as a broad range of commonly used materials, including plastics, metals and glass. At just 1.1mm thick, it delivers an adhesion strength of 49N/cm, so is a reliable alternative to screws or rivets. You also get an invisible and gap-free join to make your work look neat and tidy.
Features & Benefits
Energy-absorbing foam reduces stress on bond lines
UV-resistant and temperature-stable for compatibility with demanding locations
Long-lasting acrylic adhesive ensures a durable hold
Peel-off liner for easy handling and application
UV-resistant and temperature-stable for compatibility with demanding locations
Long-lasting acrylic adhesive ensures a durable hold
Peel-off liner for easy handling and application
Applications
Vehicles and trailers
Architectural design
Retail signage
Architectural design
Retail signage
Does this foam tape seal out moisture?
Yes, the tape's superior bonding strength seals out environmental moisture, so you can use it for interior and exterior joining.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifikationer
Attribute | Value |
---|---|
Width | 25mm |
Thickness | 1.1mm |
Length | 33m |
Backing Material | Acrylic Foam |
Colour | Black |
Adhesion Strength | 49 N/cm |
Foam Density | 590kg/m³ |
Single/Double Sided | Double Sided |
Adhesive Material | Acrylic |
Tensile Strength | 43.8 N/cm, 157.5 N/cm, 175 N/cm |
Model Number | 5952F |
Maximum Operating Temperature | +150 (Short Term)°C |
Series | VHB™ |
- RS-artikelnummer:
- 909-3806
- Tillv. art.nr:
- 3M 5952 25mm x 33m
- Tillverkare / varumärke:
- 3M