SAUERMANN. Combustion Gas Analyser, 2000ppm, +200mbar Max

Antal (1 enhet)*

14 950,54 kr

(exkl. moms)

18 688,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +14 950,54 kr

*vägledande pris

RS-artikelnummer:
240-6363
Tillv. art.nr:
SICA 130 KIT 2AS
Tillverkare / varumärke:
SAUERMANN.
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SAUERMANN.

Gases Detected

Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

2000ppm

Maximum Gas Pressure

+200mbar

Carbon Monoxide Resolution

1PPM

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

COO (Country of Origin):
FR
The SAUERMANN's SI-CA series is a latest in combustion analysis technology which can be use at residential and commercial combustion analyzer. The Si-CA 130 features a touch-screen display and comes with PC-based management software (in addition to the smartphone app) for more in-depth combustion gas analysis. The three field-replaceable cells and sensors offer expanded measurement capability.

Large colour touch screen
CO sensor measurement up to 8,000 ppm
Data management with automatic logging & report creation trough app/PC software
Lightweight, only 350 g
One Touch Pump On/Off with Purge

relaterade länkar