SMC PFM Series, Compact Flow Controller, 10 L/min, PNP Output, 0.125 in Pipe 24 V
- RS-artikelnummer:
- 721-3957
- Tillv. art.nr:
- PFM710S-F01-F
- Tillverkare / varumärke:
- SMC
Antal (1 enhet)*
2 846,85 kr
(exkl. moms)
3 558,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 846,85 kr |
*vägledande pris
- RS-artikelnummer:
- 721-3957
- Tillv. art.nr:
- PFM710S-F01-F
- Tillverkare / varumärke:
- SMC
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
| Brand | SMC | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 10L/min | |
| Control Output | PNP | |
| Mount Type | Compact | |
| Display Screen | LED | |
| Maximum Pipe Diameter | 0.125in | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | PFM | |
| Current Rating | 80 mA | |
| Välj alla | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Maximum Flow Rate 10L/min | ||
Control Output PNP | ||
Mount Type Compact | ||
Display Screen LED | ||
Maximum Pipe Diameter 0.125in | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series PFM | ||
Current Rating 80 mA | ||
- COO (Country of Origin):
- FR
SMC Dual Switch
The SMC digital flow controller has PNP control output and a 3-digit 7 segment LED display. It has a flow rate that ranges between 0.2L/min and 10L/min. This switch has a 24VDC supply voltage rating. It is initially designed to detect microchip component adsorption in a vacuum. The series is incredibly compact and lightweight compared to the existing flow sensors. It is suitable for use with carbon dioxide, air, nitrogen or argon.
Features and Benefits
Compact and light in weight
Elbow piping can be used
Integrated flow adjustment valve
Several combinations are possible
Different mounting methods are possible
Minimum unit setting is 0.01l/min
Repeatability is ±1%F. S. or less
Grease free
Flow adjustment valve is integrated - reduced piping and space-saving
Response time can be set
Relaterade länkar
- SMC Compact Mount Flow Controller PNP Output 4 mm Pipe
- SMC Compact Mount Flow Controller PNP Output 1/8 in Pipe
- SMC Compact Mount Flow Controller PNP Output 1/8 in Pipe
- Burkert Compact Mount Flow Controller 12 → 36 V dc, DN 6 → 50 mm Pipe
- Burkert Compact Mount Flow Controller 12 → 36 V dc, DN 6 → 65 mm Pipe
- SMC Compact Mount Flow Controller PNP Output 6 mm Pipe
- SMC PFM7 Series Digital Flow Switch Flow Switch 10 L/min Max
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 10 L/min Max