Burkert, Compact Flow Controller, Totalizer, Analogue, Pulse Output, 50 mm Pipe 30 V

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

8 348,26 kr

(exkl. moms)

10 435,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +8 348,26 kr

*vägledande pris

RS-artikelnummer:
249-7412
Tillv. art.nr:
423915
Tillverkare / varumärke:
Burkert
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Burkert

Product Type

Flow Controller

Terminal Type

Cable Gland

Control Output

Totalizer, Analogue, Pulse

Mount Type

Compact

Display Screen

LCD

Maximum Pipe Diameter

50mm

Minimum Operating Temperature

0°C

Maximum Supply Voltage

30V

Maximum Operating Temperature

60°C

Standards/Approvals

EC

Hazardous Area Certification

No

COO (Country of Origin):
FR

Burkert Flow Transmitter


The Burkert flow transmitter has an output current of 4-20mA and a cable gland electrical connection device. It is designed for continuous flow measurement and batch control. It is specially designed for use in neutral and aggressive, solid-free liquids. The transmitter is made of a compact fitting and an electronic module that can be quickly and easily connected by a bayonet. The controller is designed using a plastic-fitting system (PVC, PP, PVDF) ensures the simple installation of the transmitters into all the pipes from DN15 to DN 50. The display and menu-guided operating elements allow a customized adjustment of all the measuring parameters like multi-language, various engineering units and customized measuring ranges, teaching mode- simulation mode.

Features and Benefits


Signal pickup through induction coil - plastic paddle wheel

Easy System integration by easy LINK provides low cost of ownership

Easy commissioning due to multi-language, menu-guided operation

Shows both, flow rate and volume (2 totalizers)

Simulation: all the output signals provided without real flow

2 alarm relays

Pulse output on relay reed

The supply

Fittings available for all the standard hydraulic interfaces

Applications


Flow measurement and dosing control

Water treatment and process technology

Cooling water monitoring

Industrial wastewater treatment

Auxiliary plants irrigation

Ideal system solutions for pure water and chemical aggressive liquids

Certifications


IP65 rated

EN 175301803

DIN 43650

Relaterade länkar