ifm electronic SR3 Series Flow Controller, Analogue Output
- RS-artikelnummer:
- 596-316
- Tillv. art.nr:
- SR307A
- Tillverkare / varumärke:
- ifm electronic
Antal (1 enhet)*
9 707,71 kr
(exkl. moms)
12 134,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 707,71 kr |
*vägledande pris
- RS-artikelnummer:
- 596-316
- Tillv. art.nr:
- SR307A
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Flow Controller | |
| Control Output | Analogue | |
| Series | SR3 | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Controller | ||
Control Output Analogue | ||
Series SR3 | ||
- COO (Country of Origin):
- DE
The ifm electronic control monitor for flow sensors is designed to ensure optimal operation and monitoring of flow and temperature in various applications. It provides an interface for flow monitoring, temperature monitoring, and wire monitoring, making it an essential component for ensuring the reliability of your systems. With a robust electrical design, it operates on a 24 V DC input and features a relay that activates under specific conditions, thereby offering protection against potential faults such as wire breaks and reverse polarity. This device is built for resilience, with a wide operational temperature range, and is ideal for integration into existing systems where monitoring and safety are paramount.
Operates within an ambient temperature range of -20 to 60°C, ensuring functionality in diverse environments
Equipped with LEDs for fault indication and operational status, providing clear visual feedback
Relay de-energizes to protect against multiple fault conditions, enhancing system safety
Compact DIN rail mounting design allows for easy installation in control panels
Relaterade länkar
- ifm electronic SR0 Series DIN Rail Mount Flow Controller 24 V
- ifm electronic DIN Rail Mount Flow Controller, 24 V dc
- ifm electronic SN2 Series DIN Rail Mount Flow Controller 110 V
- ifm electronic SN2 Series DIN Rail Mount Flow Controller 230 V
- ifm electronic SN2 Series DIN Rail Mount Flow Controller 200 V
- ifm electronic DIN Rail Mount Flow Controller 24 V dc
- ifm electronic SN0 Series DIN Rail Mount Flow Controller 90 → 240 V
- ifm electronic SR Series Din Rail Mount Flow Controller 24 V dc