Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-artikelnummer:
- 285-5603
- Tillv. art.nr:
- NSYSFN22680
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
11 649,18 kr
(exkl. moms)
14 561,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 11 649,18 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5603
- Tillv. art.nr:
- NSYSFN22680
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2200 x 600 x 800mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2200 x 600 x 800mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile solution for various applications. With a height of 2200mm, width of 600mm, and depth of 800mm, this enclosure is designed for multi-purpose use. It features a formed structure made from galvanised steel, with panels and doors built into the structure for added durability. The enclosure is IP55 rated and complies with NEMA 3R/12 standards, providing reliable protection for your equipment.
Floor-standing modular electrical enclosure suitable for a wide range of applications
Features a reversible door with a 4 points lock for secure access to the interior
Made from high-quality materials including galvanised steel frame and sheet steel panels for durability
Comes with a 2-year warranty for peace of mind
Environmentally friendly with Green Premium label, ensuring best-in-class environmental performance
Features a reversible door with a 4 points lock for secure access to the interior
Made from high-quality materials including galvanised steel frame and sheet steel panels for durability
Comes with a 2-year warranty for peace of mind
Environmentally friendly with Green Premium label, ensuring best-in-class environmental performance
relaterade länkar
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000