Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Glazed Door Door,
- RS-artikelnummer:
- 285-5584
- Tillv. art.nr:
- NSYSFN20840T
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
13 849,98 kr
(exkl. moms)
17 312,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 13 849,98 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5584
- Tillv. art.nr:
- NSYSFN20840T
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Glazed Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2000 x 800 x 400mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Glazed Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2000 x 800 x 400mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is designed with decarbonized steel and a glazed door, making it suitable for various applications. With a height of 2000mm, width of 800mm, and depth of 400mm, this enclosure offers IP55 protection and complies with NEMA 3R/12 standards. It is a durable and reliable solution for multi-purpose use.
Panels and doors built into the structure
Perforated structure with a pitch of 25mm
Reversible glazed front door for easy accessibility
4 points lock system for security
Epoxy-polyester powder finish for durability
Suitable for front, rear, and sides operation
Comes with 18 months warranty for peace of mind
Perforated structure with a pitch of 25mm
Reversible glazed front door for easy accessibility
4 points lock system for security
Epoxy-polyester powder finish for durability
Suitable for front, rear, and sides operation
Comes with 18 months warranty for peace of mind
relaterade länkar
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input