Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Antal (1 enhet)*

10 271,06 kr

(exkl. moms)

12 838,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +10 271,06 kr

*vägledande pris

RS-artikelnummer:
285-5579
Tillv. art.nr:
NSYSFN20650P
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

2000 x 600 x 500mm

RoHS-status: Undantagen

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN Electrical enclosure is a versatile and reliable solution for various applications. With a floor-standing modular design and durable construction, this enclosure offers excellent protection for electrical components.

Ideal for multi-purpose applications with a nominal height of 2000 mm, width of 600 mm, and depth of 500 mm
Comes with 4 mounting plate quick-fixing brackets for easy installation
Features a reversible door with a 4 points lock for secure access
Constructed with galvanised steel frame, uprights, and sheet steel panels for durability
IP55 degree of protection against dust and water ingress, conforming to IEC standards

relaterade länkar