Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-artikelnummer:
- 285-5570
- Tillv. art.nr:
- NSYSFN20440
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
8 056,37 kr
(exkl. moms)
10 070,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 8 056,37 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5570
- Tillv. art.nr:
- NSYSFN20440
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2000 x 400 x 400mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2000 x 400 x 400mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile solution for housing electrical components in a variety of applications. With a sturdy frame made from galvanised steel and a secure 4-point locking system, this enclosure is designed to protect your equipment from harsh environments. The epoxy-polyester powder finish ensures long-lasting durability, while the grey colour gives it a sleek and professional look.
Floor standing modular electrical enclosure suitable for a range of applications
Sturdy galvanised steel frame and panels for durability
Secure 4-point locking system with handle for added security
Epoxy-polyester powder finish for long-lasting protection
Reversible door with 120° opening angle for easy access
IP55 and NEMA 3R/12 rated for protection against dust and water ingress
Sturdy galvanised steel frame and panels for durability
Secure 4-point locking system with handle for added security
Epoxy-polyester powder finish for long-lasting protection
Reversible door with 120° opening angle for easy access
IP55 and NEMA 3R/12 rated for protection against dust and water ingress
relaterade länkar
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length