Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,

Antal (1 enhet)*

17 027,25 kr

(exkl. moms)

21 284,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +17 027,25 kr

*vägledande pris

RS-artikelnummer:
285-5560
Tillv. art.nr:
NSYSFN2016402D
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

2000 x 1600 x 400mm

RoHS-status: Undantagen

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure, PanelSeT SFN, is designed with decarbonized steel and measures 2000x1600x400mm. It features 2 doors and has an IP55 protection rating, making it suitable for multiple applications. With a range of components such as sliding rails, mounting plate brackets, and a locking system, this enclosure provides easy access and operation. The structure is made of galvanised steel and comes with a grey powder-coated finish, ensuring durability and environmental compliance.

Floor standing modular electrical enclosure made of decarbonized steel
IP55 protection rating for use in various environments
Includes sliding rails, mounting plate brackets, and a locking system for easy installation and operation
Galvanised steel structure with grey powder-coated finish for durability and environmental compliance
Suitable for multiple applications with a range of components and features

relaterade länkar