Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-artikelnummer:
- 285-5553
- Tillv. art.nr:
- NSYSFN2012402DP
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
15 903,79 kr
(exkl. moms)
19 879,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 15 903,79 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5553
- Tillv. art.nr:
- NSYSFN2012402DP
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2000 x 1200 x 400mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2000 x 1200 x 400mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for a wide range of applications. With a sturdy construction and ample space, it provides the perfect housing for electrical components while ensuring protection and accessibility. The enclosure is designed to meet the highest standards of safety and durability, making it an ideal choice for various industrial and commercial settings.
Floor standing modular enclosure made from decarbonized steel for durability and longevity
Large dimensions of 2000x1200x400mm provide ample space for electrical components
IP55 protection rating ensures resistance to dust and water ingress
Multiple mounting options for easy installation and accessibility
Comes with a complete set of installation accessories for convenience
Epoxy-polyester powder coating for a sleek and professional finish
Meets international standards for environmental performance and safety
Large dimensions of 2000x1200x400mm provide ample space for electrical components
IP55 protection rating ensures resistance to dust and water ingress
Multiple mounting options for easy installation and accessibility
Comes with a complete set of installation accessories for convenience
Epoxy-polyester powder coating for a sleek and professional finish
Meets international standards for environmental performance and safety
relaterade länkar
- Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input