Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-artikelnummer:
- 285-5530
- Tillv. art.nr:
- NSYSFN18850
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
9 630,99 kr
(exkl. moms)
12 038,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 630,99 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5530
- Tillv. art.nr:
- NSYSFN18850
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1800 x 800 x 500mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1800 x 800 x 500mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure, PanelSeT SFN, is a versatile and durable solution for various applications. With a height of 1800mm, width of 800mm, and depth of 500mm, it offers ample space for components. Featuring a 4 points lock system with a handle, it provides secure access to the enclosure. The enclosure is IP55 rated, making it suitable for indoor and outdoor use.
Floor-standing modular electrical enclosure
Secure 4 points lock system with handle
IP55 rated for indoor and outdoor use
Height of 1800mm, width of 800mm, and depth of 500mm
Durable construction with galvanised steel frame and uprights
Reversible door opening side for flexibility
Perforated structure for ventilation
Epoxy-polyester powder finish for a sleek look
Comes with sliding rails, mounting plate brackets, door, rear panel, and roof
Secure 4 points lock system with handle
IP55 rated for indoor and outdoor use
Height of 1800mm, width of 800mm, and depth of 500mm
Durable construction with galvanised steel frame and uprights
Reversible door opening side for flexibility
Perforated structure for ventilation
Epoxy-polyester powder finish for a sleek look
Comes with sliding rails, mounting plate brackets, door, rear panel, and roof
relaterade länkar
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount