Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-artikelnummer:
- 285-5523
- Tillv. art.nr:
- NSYSFN18650P
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
10 575,89 kr
(exkl. moms)
13 219,86 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 10 575,89 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5523
- Tillv. art.nr:
- NSYSFN18650P
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1800 x 600 x 500mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1800 x 600 x 500mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for a variety of applications. With a sturdy construction and innovative design, this enclosure offers the perfect combination of durability and functionality.
Vertical uprights joined with top and bottom frames for added stability
Panels and doors built into the structure for easy access
Perforated structure with a pitch of 25 mm for efficient airflow
4 points lock with handle for secure closure
IP55 protection rating for resistance against dust and water
Epoxy-polyester powder finish for a sleek look and corrosion resistance
Panels and doors built into the structure for easy access
Perforated structure with a pitch of 25 mm for efficient airflow
4 points lock with handle for secure closure
IP55 protection rating for resistance against dust and water
Epoxy-polyester powder finish for a sleek look and corrosion resistance
relaterade länkar
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input