Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Antal (1 enhet)*

9 227,77 kr

(exkl. moms)

11 534,71 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 13 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +9 227,77 kr

*vägledande pris

RS-artikelnummer:
285-5522
Tillv. art.nr:
NSYSFN18650
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

1800 x 600 x 500mm

RoHS-status: Undantagen

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for various applications. With a sturdy construction and multiple features, it provides exceptional protection for electrical components.

Floor standing modular electrical enclosure
Suitable for multi-purpose applications
1800x600x500mm dimensions with IP55 protection
Includes sliding rails, mounting plate brackets, door, locking system, rear panel, and roof
Vertical uprights joined with top and bottom frames for added stability
Galvanised steel frame and uprights for durability
Plain front door with reversible opening side
Epoxy-polyester powder surface finish for long-lasting protection
NEMA 3R/12 and IP55 degree of protection for safety
Green Premium label for environmental performance

relaterade länkar