Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Antal (1 enhet)*

10 809,47 kr

(exkl. moms)

13 511,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +10 809,47 kr

*vägledande pris

RS-artikelnummer:
285-5517
Tillv. art.nr:
NSYSFN18460
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

1800 x 400 x 60mm

RoHS-status: Undantagen

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and durable solution for various applications. With a height of 1800 mm, width of 400 mm, and depth of 600 mm, this enclosure offers ample space for equipment. It is constructed from high-quality materials like galvanised steel and features a 4 points lock system for security. The IP55 degree of protection ensures reliability in challenging environments.

Floor-standing modular electrical enclosure suitable for multi-purpose applications
Galvanised steel frame and uprights for durability
IP55 degree of protection conforming to IEC 60529 for reliability
4 points lock system with handle for security
Reversible door with plain front design for easy access

relaterade länkar