Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,

Antal (1 enhet)*

16 706,30 kr

(exkl. moms)

20 882,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +16 706,30 kr

*vägledande pris

RS-artikelnummer:
285-5511
Tillv. art.nr:
NSYSFN1812502DP
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

1800 x 1200 x 500mm

RoHS-status: Undantagen

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is designed for multi-purpose applications. With a height of 1800mm, width of 1200mm, and depth of 500mm, this enclosure is suitable for a variety of settings. It comes with multiple components including sliding rails, mounting plate brackets, locking systems, and more, all made from durable materials such as galvanized steel and sheet steel. The enclosure has a high level of protection with an IP55 rating, ensuring the safety of your electrical components.

Floor-standing modular electrical enclosure with dimensions 1800x1200x500mm
Suitable for various applications with a range of components included for mounting and operation
High level of protection with IP55 rating and IK10 degree of protection
Durable construction with galvanized steel frame and sheet steel panels
Easy accessibility for operation with removable doors, rear panels, roof, and mounting plate brackets
Epoxy-polyester powder finish in grey colour for a sleek look

relaterade länkar