Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-artikelnummer:
- 285-5510
- Tillv. art.nr:
- NSYSFN1812502D
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
14 571,92 kr
(exkl. moms)
18 214,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 14 571,92 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5510
- Tillv. art.nr:
- NSYSFN1812502D
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1800 x 1200 x 500mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1800 x 1200 x 500mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing electrical enclosure is a versatile and durable solution for various applications. With a height of 1800 mm, width of 1200 mm, and depth of 500 mm, it provides ample space for electrical components while ensuring protection with its IP55 rating. The enclosure features a perforated structure with sliding rails, mounting plate brackets, and a locking system for security.
Made from galvanised steel for durability
Perforated structure with 25 mm pitch for ventilation
Includes 2 doors, roof, rear panel, and locking system
IP55 and NEMA 3R/12 protection ratings for harsh environments
Easy accessibility for operation from front, rear, and sides
Compliant with IEC 62208, IEC 60529, and IEC 62262 standards
Green Premium label ensures environmental performance
18-month warranty for peace of mind
Perforated structure with 25 mm pitch for ventilation
Includes 2 doors, roof, rear panel, and locking system
IP55 and NEMA 3R/12 protection ratings for harsh environments
Easy accessibility for operation from front, rear, and sides
Compliant with IEC 62208, IEC 60529, and IEC 62262 standards
Green Premium label ensures environmental performance
18-month warranty for peace of mind
relaterade länkar
- Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input