Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-artikelnummer:
- 285-5495
- Tillv. art.nr:
- NSYSFN16860
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
9 599,29 kr
(exkl. moms)
11 999,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 599,29 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5495
- Tillv. art.nr:
- NSYSFN16860
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1600 x 800 x 600mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1600 x 800 x 600mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN Electrical enclosure is a high-quality floor-standing modular enclosure suitable for a range of applications. With a sturdy construction and multiple access points, this enclosure provides ample protection for electrical components.
Constructed from galvanised steel for durability
Integrated locking system with handle for security
Removable parts for easy maintenance
IP55 and NEMA 3R/12 protection ratings for outdoor use
Reversible door with 4-point lock for flexibility
Integrated locking system with handle for security
Removable parts for easy maintenance
IP55 and NEMA 3R/12 protection ratings for outdoor use
Reversible door with 4-point lock for flexibility
relaterade länkar
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input