Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-artikelnummer:
- 285-5487
- Tillv. art.nr:
- NSYSFN14640P
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
10 078,35 kr
(exkl. moms)
12 597,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 078,35 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5487
- Tillv. art.nr:
- NSYSFN14640P
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1400 x 600 x 400mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1400 x 600 x 400mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is designed with decarbonized steel and features a size of 1400 x 600 x 400mm, providing reliable protection for electrical components. It is suitable for various applications due to its versatile design and high-quality construction.
Vertical uprights joined with top and bottom frames for a sturdy structure
Reversible door with a 120° opening angle for easy access
Epoxy-polyester powder finish for durability and protection
IP55 and IK10 degree of protection for secure use in different environments
Comes with 2 sliding rails, 4 mounting plate quick-fixing brackets, and other necessary components for easy installation
Reversible door with a 120° opening angle for easy access
Epoxy-polyester powder finish for durability and protection
IP55 and IK10 degree of protection for secure use in different environments
Comes with 2 sliding rails, 4 mounting plate quick-fixing brackets, and other necessary components for easy installation
relaterade länkar
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts