Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Antal (1 enhet)*

8 746,35 kr

(exkl. moms)

10 932,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +8 746,35 kr

*vägledande pris

RS-artikelnummer:
285-5486
Tillv. art.nr:
NSYSFN14640
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

1400 x 600 x 400mm

RoHS-status: Undantagen

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN electrical enclosure is a floor-standing modular solution made from decarbonized steel. With an IP55 degree of protection, it offers a versatile and reliable option for various applications.

Constructed from galvanised steel for durability
Reversible door with a 4-point locking system for security
Comes with 2 sliding rails and 4 mounting plate quick-fixing brackets for easy installation
Environmental-friendly design with Epoxy-polyester powder surface finish
Meets NEMA 3R/12 and IP55 standards for protection against environmental elements

relaterade länkar