ABB AM2 Series Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65
- RS-artikelnummer:
- 248-8388
- Tillv. art.nr:
- ES2288MF2K
- Tillverkare / varumärke:
- ABB
Antal (1 enhet)*
22 959,85 kr
(exkl. moms)
28 699,81 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 22 959,85 kr |
*vägledande pris
- RS-artikelnummer:
- 248-8388
- Tillv. art.nr:
- ES2288MF2K
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Door Type | Opaque | |
| Construction Type | Assembled Welded | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series AM2 | ||
Door Type Opaque | ||
Construction Type Assembled Welded | ||
- COO (Country of Origin):
- IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.
Height 2200 mm
Width 800 mm
Depth 800 mm
Width 800 mm
Depth 800 mm
relaterade länkar
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V