ABB IS2 Series Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65
- RS-artikelnummer:
- 248-8376
- Tillv. art.nr:
- ES2285K
- Tillverkare / varumärke:
- ABB
Antal (1 enhet)*
17 949,66 kr
(exkl. moms)
22 437,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 17 949,66 kr |
*vägledande pris
- RS-artikelnummer:
- 248-8376
- Tillv. art.nr:
- ES2285K
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | IS2 | |
| Door Type | Opaque | |
| Construction Type | Assembled Welded | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series IS2 | ||
Door Type Opaque | ||
Construction Type Assembled Welded | ||
- COO (Country of Origin):
- IT
The ABB cabinet with single blind door is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
NEMA 1, 3R, 12 rated
relaterade länkar
- ABB IS2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- FTDI Chip RS485 USB A Male to Cable End Converter Cable