ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65
- RS-artikelnummer:
- 248-8332
- Tillv. art.nr:
- ES2228K
- Tillverkare / varumärke:
- ABB
Antal (1 enhet)*
27 081,38 kr
(exkl. moms)
33 851,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 27 081,38 kr |
*vägledande pris
- RS-artikelnummer:
- 248-8332
- Tillv. art.nr:
- ES2228K
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Door Type | Opaque | |
| Construction Type | Assembled Welded | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series AM2 | ||
Door Type Opaque | ||
Construction Type Assembled Welded | ||
- COO (Country of Origin):
- IT
The ABB cabinet has double blind door with overlapping closure on intermediate upright. This cabinet is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
NEMA 1, 3R, 12 rated
relaterade länkar
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V