Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 1200 x 400mm
- RS-artikelnummer:
- 230-0462
- Tillv. art.nr:
- 5841600
- Tillverkare / varumärke:
- Rittal
Antal (1 enhet)*
14 252,15 kr
(exkl. moms)
17 815,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
- Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 14 252,15 kr |
*vägledande pris
- RS-artikelnummer:
- 230-0462
- Tillv. art.nr:
- 5841600
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| External Dimensions | 1800 x 1200 x 400mm | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
External Dimensions 1800 x 1200 x 400mm | ||
- COO (Country of Origin):
- DE
Rittal Floor Standing Enclosure, 2 Doors, 1800mm Height - SE Series - 5841600
Choose this floor standing enclosure from Rittal to store your equipment safely behind closed doors. This dual-door option boosts security, thanks to two separate locks that help to prevent tampering. Its solid side panels and roof are seamless, so dirt can't find its way in. Thanks to its large external dimensions of 1800 (H) x 1200 (W) x 400mm (D), it offers plenty of capacity.
Features & Benefits
• Sheet steel construction for resistance to impact and wear
• IP55 rating means it's protected from limited amounts of dust and low-pressure water jets
• IP55 rating means it's protected from limited amounts of dust and low-pressure water jets
Applications
• Warehouses
• Laboratories
• Workshops and garages
• Laboratories
• Workshops and garages
What accessories come with this enclosure?
This enclosure is supplied with a mounting plate, gland plates, door hinges, two punch rails and a rear panel, so you have everything you need for speedy assembly.
relaterade länkar
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 400mm
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 400mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 400mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 300mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1800 x 500mm
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 500mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 300mm