Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 560 x 420 x 210mm
- RS-artikelnummer:
- 228-9492
- Tillv. art.nr:
- 9791025
- Tillverkare / varumärke:
- Rittal
Antal (1 enhet)*
12 002,17 kr
(exkl. moms)
15 002,71 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12 002,17 kr |
*vägledande pris
- RS-artikelnummer:
- 228-9492
- Tillv. art.nr:
- 9791025
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | CS | |
| Door Type | Opaque | |
| Construction Type | Sealed | |
| Body Material | Aluminium | |
| Colour | Grey | |
| External Dimensions | 560 x 420 x 210mm | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series CS | ||
Door Type Opaque | ||
Construction Type Sealed | ||
Body Material Aluminium | ||
Colour Grey | ||
External Dimensions 560 x 420 x 210mm | ||
- COO (Country of Origin):
- DE
The Rittal Wall-mounted enclosure is of CS series, it has 420x560x210 mm dimensions. It is made up of aluminium.
IP55 Protection class
relaterade länkar
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 522 x 370 x 210mm
- Rittal CS Series Aluminium Double-Door-Door Floor Standing Enclosure IP55, 1112 x 512 x 449mm
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 780 x 630 x 380mm
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 600 x 1200 x 500mm
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 700 x 530 x 265mm
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 1200 x 800 x 500mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1050 x 210mm