Rittal VX Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, 2000 x 600 x 600mm
- RS-artikelnummer:
- 228-9454
- Tillv. art.nr:
- 8430000
- Tillverkare / varumärke:
- Rittal
Antal (1 enhet)*
11 862,58 kr
(exkl. moms)
14 828,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 11 862,58 kr |
*vägledande pris
- RS-artikelnummer:
- 228-9454
- Tillv. art.nr:
- 8430000
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 1 | |
| Series | VX | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Dimensions | 2000 x 600 x 600mm | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
Series VX | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 2000 x 600 x 600mm | ||
- COO (Country of Origin):
- DE
The Rittal Electronic enclosure is of VX series, it has 600x2000x600 mm dimensions.
It has single door at rear
42 U installation height
42 U installation height
relaterade länkar
- Rittal VX Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 2000 x 800 x 600mm
- Rittal VX Series Sheet Steel Single-Door-Door Floor Standing Enclosure 1600 x 600 x 800mm
- Rittal VX Series Sheet Steel Single-Door-Door Floor Standing Enclosure 1600 x 600 x 600mm
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing Enclosure 2000 x 600 x 800mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 300mm
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 2000 x 800 x 600mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 400mm
- Rittal SE Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm