Schneider Electric NSYSF Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 700 x
- RS-artikelnummer:
- 220-0204
- Tillv. art.nr:
- NSYSFP20750
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 220-0204
- Tillv. art.nr:
- NSYSFP20750
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | NSYSF | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Dimensions | 2000 x 700 x 500mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series NSYSF | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 2000 x 700 x 500mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF enclosure without mounting plate having dimensions 2000x700x500 mm. The colour of the enclosure is grey and handle is black. The enclosure body is made up from sheet steel and the surface finish done with epoxy-polyester powder.
IP degree of protection IP55 conforming to IEC 60529
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
relaterade länkar
- Schneider Electric NSYSF Series Sheet Steel Double-Door-Door Floor Standing Enclosure 2000 x 800 x 600mm
- Schneider Electric Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 300mm
- Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x
- Schneider Electric NSYSM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- Schneider Electric NSYSM Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- Schneider Electric PrismaSeT Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55, 2000
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 700 x 800 x 240mm
- Schneider Electric Spacial Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x