Better World
Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Double-Door-Door Floor Standing Enclosure, Opaque
- RS-artikelnummer:
- 211-0949
- Tillv. art.nr:
- NSYSMX141030
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
55 784,12 kr
(exkl. moms)
69 730,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 55 784,12 kr |
*vägledande pris
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 211-0949
- Tillv. art.nr:
- NSYSMX141030
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN Accessoires | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Stainless Steel | |
| External Dimensions | 1400 x 1000 x 300mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN Accessoires | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Stainless Steel | ||
External Dimensions 1400 x 1000 x 300mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- BG
The Schneider Electric has SMX 304L stainless mono block enclosure having dimensions H1400xW1000xD300mm and the enclosure finish done with scotch brite. This enclosure has 2 plain type door and its used for the multipurpose application and the body type i
The material used for enclosure is stainless steel
Thickness of the enclosure is 15mm
Thickness of the enclosure is 15mm
relaterade länkar
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55,
- Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V