nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 800 x

Antal (1 enhet)*

16 178,50 kr

(exkl. moms)

20 223,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +16 178,50 kr

*vägledande pris

RS-artikelnummer:
275-359
Tillv. art.nr:
MCD20088R5
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 800 x 800mm

RoHS-status: Undantagen

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to provide robust protection and functionality for your valuable components. With a generous height of 2000mm and a width of 800mm, this enclosure optimizes space while allowing ease of access through its intelligently designed dual doors. Crafted from high-quality painted steel, its sophisticated four-point locking system ensures secure storage. The ingenious mounting plate is adjustable, allowing for installation in spaces where flexibility is essential.

Equipped with an earthing stud for electrical safety
Accompanied by recyclable packaging for environmentally friendly disposal

relaterade länkar