nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x 1200 x

Antal (1 enhet)*

14 772,22 kr

(exkl. moms)

18 465,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +14 772,22 kr

*vägledande pris

RS-artikelnummer:
275-353
Tillv. art.nr:
MCD18126R5
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 1200 x 600mm

RoHS-status: Undantagen

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is a perfect solution for spaces where a single door would impede access. Crafted from robust mild steel, it features a sleek light grey powder-coated finish, ensuring both durability and aesthetic appeal. Designed for efficient organisation, the enclosure's configuration optimally distributes weight across two doors, enhancing its loading capacity. With an IP 55 rating, it safeguards internal components from dust and water, making it suitable for a variety of industrial applications.

Sleek powder coated finish for a professional look
Modular design allows for easy integration into existing setups
Adjustable mounting plate enables versatile installation options
Includes essential components for immediate use upon delivery

relaterade länkar