nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 600
- RS-artikelnummer:
- 275-113
- Tillv. art.nr:
- MCSS20066
- Tillverkare / varumärke:
- nVent HOFFMAN
Antal (1 enhet)*
38 554,61 kr
(exkl. moms)
48 193,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 38 554,61 kr |
*vägledande pris
- RS-artikelnummer:
- 275-113
- Tillv. art.nr:
- MCSS20066
- Tillverkare / varumärke:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCSS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 2000 x 600 x 600mm | |
| Välj alla | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCSS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 2000 x 600 x 600mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure from the MCSS range exemplifies robust engineering with its generous dimensions of 2000 x 600 x 600 mm. Designed to provide an effective solution in demanding environments, it boasts an IP55 rating to protect sensitive components from dust and water ingress. With a meticulous brushed finish, this unpainted enclosure offers both aesthetic value and resilience. The modular design ensures flexibility, allowing for easy installation and integration in various setups.
Includes a removable roof panel promoting easy access for maintenance and inspection
Complete delivery includes essential accessories and recyclable packing materials for sustainability
Complete delivery includes essential accessories and recyclable packing materials for sustainability
relaterade länkar
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000
- nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 2000 x 800