nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 500 x 500mm
- RS-artikelnummer:
- 275-111
- Tillv. art.nr:
- MCS18055R5
- Tillverkare / varumärke:
- nVent HOFFMAN
Antal (1 enhet)*
8 860,84 kr
(exkl. moms)
11 076,05 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 01 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 8 860,84 kr |
*vägledande pris
- RS-artikelnummer:
- 275-111
- Tillv. art.nr:
- MCS18055R5
- Tillverkare / varumärke:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1800 x 500 x 500mm | |
| Välj alla | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1800 x 500 x 500mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure from the MCS range offers an ideal solution for diverse applications. With a robust IP 55 protection degree, this enclosure ensures that water and dust are effectively kept at bay, significantly reducing the risk of component failure and downtime. Its thoughtful design includes a seamless, painted steel frame that is complemented by removable panels and a versatile mounting plate, giving you flexibility for installation. Lightweight yet sturdy, the enclosure accommodates various sizes and configurations, making it a standout choice for professionals seeking reliability and efficiency in demanding environments.
Standard double bit lock with a variety of accessories for customisation
Includes facilities for rear door mounting if necessary
Delivers extensive mounting flexibility with adjustable depth configurations
Includes facilities for rear door mounting if necessary
Delivers extensive mounting flexibility with adjustable depth configurations
relaterade länkar
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 400 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 400 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 600mm