nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 1000 x 400mm

Antal (1 enhet)*

10 901,82 kr

(exkl. moms)

13 627,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +10 901,82 kr

*vägledande pris

RS-artikelnummer:
275-107
Tillv. art.nr:
MKS18104R5
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 1000 x 400mm

RoHS-status: Undantagen

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure, part of the MKS series, is designed for versatility and durability in various applications. With an attractive light grey finish, this enclosure ensures a reliable IP55 protection degree, safeguarding valuable electrical components from dust and moisture. The 1800 mm height and 1000 mm width provide ample space for installations, making it an ideal choice for both small and large projects. Constructed from robust painted steel, it features an innovative design for quick access and seamless functionality.

Earthing studs included for enhanced electrical safety
Environmentally friendly packaging is fully recyclable
Robust 4 point locking system provides enhanced security
Standard double bit lock offers easy access alongside security
Compatible with optional plinths for additional cabling solutions

relaterade länkar